Christmas Opening Hours and Delivery Dates here

Makita HR2610 3 Mode SDS+ Rotary Hammer Drill 800W 240V

Order Code:

85-6813

Brand: Makita MPN: HR2610 EAN-13: 0088381606653

Discontinued


The Makita model HR2610 SDS+ Rotary Hammer Drill is a 26mm (1in.) Hammer Drill with a chuck adapted for SDS-PLUS shank bits. It has a compact and lightweight design, ergonomic handle and many other features designed for more user comfort and better control. It operates in 3 modes: Rotation only, Rotation with hammering and Hammering only.


  • Double insulation
  • Variable speed
  • Reversing function
  • Torque limiter stops the drill if the bit meets high resistance
  • Improved dust collection
  • Makita type HR2610
Voltage 240V
Type Rotary hammer
Power 800W

Trustpilot