Christmas Opening Hours and Delivery Dates here

Makita DUR190LZX9 Cordless 18V Grass Trimmer 300mm Brushless motor

Order Code:

04-9802

Brand: Makita MPN: DUR190LZX9

Discontinued


Makita's DUR190LZX9 grass trimmer is a versatile garden tool designed without a battery or charger, operating on 18 V power. It features a maximum cutting width of 300mm, making it ideal for maintaining garden edges and trimming lawns. The grass trimmer is perfect for precise lawn maintenance tasks and keeping garden borders neat.
Type Grass trimmer
Battery Voltage 18V
Cutting width (max.) 300mm
Idle speed (details) 3500 - 6000 U/min
Operating type Rechargeable battery
Technology Li-ion
Thread adjustment Semi-automated
Voltage 18V

Trustpilot