Christmas Opening Hours and Delivery Dates here
Makita DUR181Z Grass Trimmer 18V 260mm Telescopic Rotating Head

Image Representative of Range

Makita DUR181Z Grass Trimmer 18V 260mm Telescopic Rotating Head

Order Code:

12-4459

Brand: Makita MPN: DUR181Z EAN-13: 0088381675451
Qty Unit Price (Inc VAT)
1+ £129.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 03/02/2026

The Makita DUR181Z is a battery-powered grass trimmer known for its 260 mm maximum cutting width. Operating at 18 V, it is suitable for edging and maintaining lawns and gardens. This garden trimmer is ideal for precise trimming and efficient lawn care in domestic settings.
Type Grass trimmer
Cutting method Filament
Cutting width (max.) 260mm
Idle speed (details) 7800 U/min
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion
Thread adjustment Semi-automated
Voltage 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot