Christmas Opening Hours and Delivery Dates here

Makita DUN461WZ Hedge Trimmer 46 cm cutting length adjustable handle

Order Code:

04-9798

Brand: Makita MPN: DUN461WZ

Discontinued


The Makita DUN461WZ is a rechargeable battery hedge trimmer featuring an adjustable handle for comfortable operation. This model operates at 18 V, but is sold without a battery or charger. Ideal for garden maintenance, it provides efficient trimming for hedges and shrubs.
Type Hedge trimmer
Battery Voltage 18V
Cut width 18mm
Knife length 460mm
Operating type Rechargeable battery

Trustpilot