Makita DUC353Z DUC353Z Brushless Chainsaw 36V (2 x 18V) Bare Unit

Order Code:

98-2211

Brand: Makita MPN: DUC353Z EAN-13: 88381832724
Qty Unit Price (Ex VAT)
1+ £311.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DUC353 Brushless Chainsaw is powered by 2 x 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system. The speed is controlled via the variable speed trigger and the motor is constantly monitored for even cutting speeds. It has an adjustment lever for easier tool-less tension adjustment of the saw chain. It also has adjustable, automatic chain lubrication system and an oil capacity display.

The chainsaw is fitted with a large separate-type metal spike bumper. The spikes grip the work-piece firmly to provide more control. For increased user safety there is an electric chain and a kickback brake. The handles of the chainsaw are covered with an ergonomic soft grip for improved handling.

Bare Unit, No Battery or Charger Supplied.

Specification:

Bar Length: 35cm
Chain Speed: 0-20m/s.
Chain: Gauge: 0.043in, Pitch: 3/8in
Oil Tank Capacity: 200ml
Weight: 5.2kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot