Christmas Opening Hours and Delivery Dates here

Makita DUB187Z DUB187Z LXT BL Blower Vacuum 18V Bare Unit

Order Code:

98-2200

Brand: Makita MPN: DUB187Z EAN-13: 0088381776202

Discontinued


Makita DUB187 LXT BL Blower Vacuum with variable speed control by trigger plus Cruise control. Easy to operate with a single action lever for blower/vacuum mode selection. There is also a lock-on button for continuous operation.

Its lightweight design incorporates two casters for easy manoeuvring. The soft grip provides increased comfort on the job. A battery protection system automatically shuts off power when the battery level is low.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 9,000-13,500/min.
Max. Air Velocity: 64 m/s.
Air Volume: 4.2 m³/min.
Max. Sealed Suction: 33 mbar.
Weight: 3.3kg.



Trustpilot