Christmas Opening Hours and Delivery Dates here

Makita DLX2460T3J DLX2460T3J Brushless Twin Pack 18V 3 x 5.0Ah Li-ion

Order Code:

98-2135

Brand: Makita MPN: DLX2460T3J EAN-13: 197050005328
Qty Unit Price (Ex VAT)
1+ £785.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DLX2460T3J Brushless Twin Pack, contains the following:

1 x 18V DHP487 LXT Combi Drill with a powerful brushless motor and 2 mechanical gears. Variable speed is controlled via a trigger. It has a single sleeve keyless chuck for easy bit installation/removal, with only one hand. There is also an electric brake and an LED job light.

Chuck Capacity: 1.5-13mm
No Load Speed: 0-500/0-1,700/min.
Impact Rate: 0-7,500/0-25,500/bpm
Max. Torque: 40Nm, Settings: 20 + Drill
Capacity: Metal 13mm, Wood 36mm, Masonry 13mm
Weight: 1.4kg

1 x 18V DTD153 Brushless Impact Driver is fitted with an energy efficient brushless motor which uses less energy and provides a longer run time. Speed is controlled via the variable speed trigger and features forward/reverse rotation. Fitted with a one touch sliding chuck for easy bit installation and removal. Its ergonomically designed soft grip handle increases comfort and reduces fatigue.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-3,400/min.
Impact Rate: 0-3,600/bpm.
Max Torque: 170Nm.
Capacity: Machine Screw: M4-M8, Standard Bolt: M5-M16, High Tensile Bolt: M5-M12.
Coarse Thread Length Capacity: 22-125mm.

1 x 14.4-18 Volt DC18RC Compact Li-ion Charger has a built-in cooling fan system which blows cool air into the battery, and keeps the battery cool during the charging process. This helps to extend the overall battery life and accelerate the charging process. It has 3 active charging colours to help identify when the battery is charged, and to what level.

Also supplied with 3 x 18 Volt 5.0Ah Li-ion Batteries and 1 x MAKPAC Connector Case.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot