Makita DFR551Z DFR551Z LXT Auto Feed Screwdriver 18V Bare Unit

Order Code:

98-2051

Brand: Makita MPN: DFR551Z EAN-13: 0088381751230
Qty Was Unit Price (Ex VAT)
1+ £291.89 £247.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time


The Makita DFR551 LXT Auto Feed Screwdriver with Push Drive Technology. The motor rotates at full speed only when the screw is pressed against the board to reduce power consumption and noise. Fitted with an ergonomically designed handle with rubberised soft grip. Extreme Protection Technology (XPT) has been engineered for improved dust and water resistance, allowing for operation in harsh conditions. The battery protection system automatically shuts off power when the battery level is low. It also features a practical hanging hook.Specifications:No Load Speed: 0-6,000/min.

Capacity: Drywall Screw 3.5 - 4.2mm, Collated Drywall Screw 25 - 55mm.




The Makita DFR551Z LXT Auto Feed Screwdriver comes as a Bare Unit, NO battery or charger.

Supplied with:

1 x Truss Head Screw.
1 x Belt Hook.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot