Easter Opening Hours and Delivery Dates here

Makita 197254-9 Tool Battery 18 V 2.0 Ah Li-Ion Power Tool Batteries

Order Code:

16-8579

Brand: Makita MPN: 197254-9 EAN-13: 0088381459037
Qty Unit Price (Inc VAT)
1+ £99.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 18/04/2026

Makita 197254-9 is a power tool battery specifically designed to deliver reliable performance and efficient energy storage for a variety of professional applications. This lithium-ion battery operates at 18 volts and has a capacity of 2.0 ampere-hours, providing a balanced combination of power and runtime optimised for use in demanding tasks. Its compact and lightweight design makes it ideal for use in portable power tools, where weight and size are critical factors. Engineers frequently utilise this battery in applications such as construction, carpentry, and electrical installations, where its durability and steady power output are essential for maintaining the efficiency and productivity of cordless tools. The advanced lithium-ion technology ensures minimal self-discharge, allowing the battery to be ready for use even after extended periods of storage.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 2.0Ah
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 380g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot