Christmas Opening Hours and Delivery Dates here

Makeblock 86508 Mini Gripper 5-12V Operating Voltage

Order Code:

75-0706

Brand: Makeblock MPN: 86508 EAN-13: 6928819500488

Discontinued


The Mini-gripper from Makeblock is an add-on for your Makeblock kit that is perfect for getting a grip on lightweight objects. The gripper is made from acrylic and powered by a 9g servo to grab and carry small items such as ping-pong balls, plastic cups, Makeblock parts etc.

Supplied as a full assembled unit.

The Me RJ25 (75-0712) adaptor is required to connect the Mini Gripper to the main board of any of the Makeblock robots.


  • Small Makeblock compatible gripper
  • Accepts items between 22 and 60mm
  • Accepts items up to 60g
  • Operating voltage 5 to 12V DC

For heavier loads we also supply the Makeblock Robot Gripper (75-0703) with a capacity of up to 65mm and 1.5kg.


Type Gripper

Trustpilot