Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Major Brushes Banding Wheel

Order Code:  

06-9316

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 7836 Copy to clipboard EAN-13: 5060098474232
  • Country of Origin: Germany
 Report an error

Discontinued

The Major Brushes Banding Wheel provides an economical introduction to clay spinning. It has grooves for easy centring of the clay and a ball bearing pivot to ensure smooth and precise rotation. The Banding Wheel's heavy (1.9kg) construction ensures stability in use. Diameter 180mm, height 105mm.


  • Provides an economical introduction to clay spinning
  • Grooves for easy centring of clay
  • Ball bearing pivot for smooth and precise rotation
  • Heavy (1.9kg) construction ensures stability
  • Diameter 200mm
  • Height 115mm
Type Banding wheel
Size 180 x 105mm
Capacity N/A

Reviews


Be the first to submit a review