Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Cathedral Products WALGB50RD Magnetic Glass Wipe Board 50 x 50cm Red

Order Code:  

06-0337

 
Brand: Cathedral Products  MPN: WALGB50RD  EAN-13: 5037062001817
  • Country of Origin:
 Report an error

Discontinued

This Cathedral Dry Wipe Board can be used like a conventional dry wipe board, but adds an extra touch of elegance to your office with the beautiful finish and perfect surface of glass.

A hidden metal backing allows the board to also use magnets for securing paper messages and notes for an additional air of mystery.


  • Red 50 x 50cm glass panel with metal backing
  • Use dry wipe pens and magnets to display your messages
Colour Red
Height 500mm
Type Magnetic wipe board
Width 500mm

Reviews


Be the first to submit a review