Macronix MX29LV320EBTI-70G Parallel NOR Flash Memory 32Mbit 3V 48-TSOP

Order Code:

73-3745

Brand: Macronix MPN: MX29LV320EBTI-70G

Discontinued


An industry-standard parallel NOR Flash memory IC that provides customers with cost-effective, high performance and reliable Flash memory with low-power consumption, high endurance and reliability.


  • Density 32Mbit
  • Speed 70ns
  • Package TSOP-48
  • Supply voltage 3V
  • Industrial temperature range
Density 32Mbit
Flash Memory Type Parallel NOR
Operating Current max. 10mA
Operating Temperature -40 to +85°C
Package TSOP-48
Speed 70ns
Supply Voltage 3V

Trustpilot