Macronix MX29F040CQI-70G Parallel NOR Flash Memory 4Mbit 5V 32-PLCC

Order Code:

73-3749

Brand: Macronix MPN: MX29F040CQI-70G

Discontinued


This parallel NOR Flash memory IC is an industry-standard device that, due to its low-power consumption, high endurance and reliability, gives customers a cost-effective, high performance and reliable Flash memory.


  • Density 4Mbit
  • Speed 70ns
  • Package PLCC-32
  • Supply voltage 5V
  • Industrial temperature range
Density 4Mbit
Flash Memory Type Parallel NOR
Operating Current max. 30mA
Operating Temperature -40 to +85°C
Package PLCC-32
Speed 70ns
Supply Voltage 5V

Trustpilot