Macronix MX25U25635FZ2I-10G Serial NOR Flash Memory 256Mbit 1.8V 8-WSON

Order Code:

73-3763

Brand: Macronix MPN: MX25U25635FZ2I-10G

Discontinued


A 1.8V serial NOR Flash memory IC from the MX25U family. The low power consumption, high endurance and reliability of this device ensure that customers receive cost-effective, high performance and reliable Flash memory.


  • Density 256Mbit
  • Package WSON-8
  • Speed 108MHz
  • Operating voltage 1.8V
  • Support for multiple I/O
  • Program suspend/resume and erase suspend/resume
  • Industrial temperature range
Density 256Mbit
Flash Memory Type Serial NOR
Operating Current max. 25mA
Operating Temperature -40 to +85°C
Package WSON-8
Speed 108MHz
Supply Voltage 1.8V

Trustpilot