M5Stack U032 GPS Module NEO-M8N Supports Arduino Multi-GNSS Outdoor Use

Order Code:

09-7953

Brand: M5 Stack MPN: U032 EAN-13: 4064161157320

Discontinued


The M5Stack U032 GPS module, compatible with Arduino, is manufactured by M5Stack and features precise GPS tracking capabilities. With reliable connectivity, it is ideal for integration into projects requiring navigation and positioning. Typical applications include use with development kits such as Raspberry Pi, BeagleBone, and BeagleBoard for various GPS-enabled projects.
Type GPS module
Compatible With Arduino
Height 8mm
Interfaces Grove
Length 48mm
Max. operating voltage 3.6V
Min. operating voltage 2.7V
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Width 24mm

Trustpilot