Christmas Opening Hours and Delivery Dates here

M2 Powerbor® Short Cutter 12mm

G&J Hall Brand: G&J Hall

The Halls M2 Powerbor® Cutters allow holes to be produced quickly and more efficiently than conventional drills.

Each diameter has a maximum cutting depth of 25mm.

The Halls M2 Powerbor® Cutter has the following specification:

Diameter: 12mm.
Max Depth: 25mm.

Description Image Product Buy Pricing (Ex VAT) Type
G&J Hall 20AAM25 M2 Powerbor® Short Cutter 25mm
G&J Hall 20AAM25 M2 Powerbor® Short Cutter 25mm
Extended range
Order code: 96-1434
MPN: 20AAM25

Available to back orderPlease contact us for lead time
1+ £46.00
Price per unit Ex VAT
Cutter
G&J Hall 20AAM38 M2 Powerbor® Short Cutter 38mm
G&J Hall 20AAM38 M2 Powerbor® Short Cutter 38mm
Extended range
Order code: 96-1437
MPN: 20AAM38

Available to back orderPlease contact us for lead time
1+ £99.95
Price per unit Ex VAT
Cutter
G&J Hall 20AAM45 M2 Powerbor® Short Cutter 45mm
G&J Hall 20AAM45 M2 Powerbor® Short Cutter 45mm
Extended range
Order code: 96-1439
MPN: 20AAM45

Available to back orderPlease contact us for lead time
1+ £134.00
Price per unit Ex VAT
Cutter


Trustpilot