Christmas Opening Hours and Delivery Dates here
M11 Tapered Plug (1/8 Bsp) Pack 25

M11 Tapered Plug (1/8" Bsp) Pack 25

Order Code:

33-5602

Brand: Anixter MPN: 1342127

Discontinued


Taper Plug, M11 x 1, Low Density Polyethylene, 8.4 to 10.1mm Body Diameter, 14mm Head Diameter, Yellow Colour, RoHs Directive 2002/95/EC Compliant, Suitable for the Protection of Tapped or Plain Holes and the Prevention of Ingress of Unwanted Debris, Supplied in Pack of 25
Type Taper Plug
Length 10mm
Material Low Density Polyethylene
Size M11 x 1

Trustpilot