Christmas Opening Hours and Delivery Dates here

Müller-Licht 401046 LED G9 3W Neutral White A-G Monochrome 1 piece

Order Code:

10-0068

Brand: Müller-Licht MPN: 401046 EAN-13: 4018412676788
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 available to back orderBack-order availability date - 12/01/2026

Müller-Licht produces the 401046 LED bulb, a monochrome LED with a power usage of 3 W, equivalent to a 28 W traditional bulb. It offers neutral white light, making it ideal for creating a comfortable and clear atmosphere in living spaces. This special-shaped Retro-LED bulb is perfect for decorative and general lighting applications.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base G9
Length 17mm
Circuits 100000
Colour rendering 940
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Energy consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 28W
Factory colour White
Height 50mm
Light bulbshape Special shape
Luminous Flux 300lm
Max. temperature +40°C
Min. temperature -20°C
Power 3W
Product lifespan approx 25000h
Radiation angle 360°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot