Christmas Opening Hours and Delivery Dates here

Müller-Licht 401014 LED Bulb E-27 2.9W Warm White Teardrop Shape

Order Code:

10-0047

Brand: Müller-Licht MPN: 401014 EAN-13: 4018412675682
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
63 available to back orderBack-order availability date - 09/01/2026

The Müller-Licht 401014 LED bulb features a retro teardrop shape and 2.9 W power consumption, equivalent to a 25 W incandescent bulb, providing warm white light. This LED bulb is ideal for creating cosy and inviting atmospheres in living spaces and decorative fixtures. Manufactured by Müller-Licht, this energy-efficient bulb is perfect for homeowners seeking stylish yet practical lighting solutions.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Length 37mm
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Current Consumption 3.00
Energy consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 25W
Factory colour White
Height 100mm
Light bulbshape Teardrop shape
Luminous Flux 245lm
Max. temperature +40°C
Min. temperature -20°C
Power 2.9W
Product lifespan approx 20000h
Radiation angle 180°
Rated luminous flux 245lm
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot