Christmas Opening Hours and Delivery Dates here

Müller-Licht 401013 LED Lamp E14 4.5W=40W Neutral White Teardrop 1 piece

Order Code:

10-0046

Brand: Müller-Licht MPN: 401013 EAN-13: 4018412675651
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 14/01/2026

The Müller-Licht 401013 LED bulb features a teardrop shape and consumes 4.5 watts while equating to a traditional 40-watt bulb. With a neutral white light, this energy-efficient bulb is ideal for use in living areas and offices. As part of the Retro-LED range, it fits E14 sockets, offering a modern solution in a classic design.
Type LED (monochrome)
Colour Neutral white
Dimmable No
Base E14
Length 45mm
Circuits 100000
Colour rendering 940
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Energy consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour White
Height 79mm
Light bulbshape Teardrop shape
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Power 4.5W
Product lifespan approx 20000h
Radiation angle 180°
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot