Christmas Opening Hours and Delivery Dates here

Müller-Licht 400466 LED G4 3W=28W Warm White Energy-Saving Bulb

Order Code:

10-0040

Brand: Müller-Licht MPN: 400466 EAN-13: 4018412670663
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 16/01/2026

The Müller-Licht 400466 LED light bulb is a warm white Retro-LED that consumes 3 W while providing the equivalent of 28 W light output. It features a special G4 shape, making it ideal for decorative or accent lighting in homes or hospitality venues. This monochrome LED bulb is an energy-efficient choice from Müller-Licht.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base G4
Length 16mm
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 28W
Factory colour White
Height 43mm
Light bulbshape Special shape
Luminous Flux 300lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 12V
Power 3W
Product lifespan approx 15000h
Radiation angle 270°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot