Christmas Opening Hours and Delivery Dates here

Müller-Licht 400462 LED E-27 Warm White 7W Retro Pear 3 Pieces Eye-Catcher

Order Code:

10-0038

Brand: Müller-Licht MPN: 400462 EAN-13: 4018412670434
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 16/01/2026

The Müller-Licht 400462 LED bulb is a Retro-Chic, energy-efficient lighting option, equivalent to a 60 W incandescent bulb, with each 7 W LED emitting a warm white light. Ideal for various household applications, this E-27 pear-shaped bulb comes in a pack of three, providing reliable and ambient illumination. Manufactured by Müller-Licht, it combines classic design with modern functionality.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Length 60mm
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Factory colour Clear
Height 106mm
Light bulbshape Pear shape
Luminous Flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Power 7W
Product lifespan approx 15000h
Radiation angle 320°
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot