Christmas Opening Hours and Delivery Dates here

Müller-Licht 400394 LED Lamp Warm White E-27 8.5W 75W Equiv Retro Style

Order Code:

10-0032

Brand: Müller-Licht MPN: 400394 EAN-13: 4018412343925
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 12/01/2026

The Müller-Licht 400394 LED bulb is an 8.5 W light designed to replace a 75 W incandescent bulb, providing warm white illumination. With its Retro-Chic pear shape and energy efficiency rated EEC E, it is ideal for home lighting applications. Müller-Licht's single-piece monochrome LED bulb adds vintage style to any interior setting.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Length 60mm
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 75W
Factory colour Clear
Height 106mm
Light bulbshape Pear shape
Luminous Flux 1055lm
Max. temperature +40°C
Min. temperature -20°C
Power 8.5W
Product lifespan approx 15000h
Radiation angle 320°
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot