Christmas Opening Hours and Delivery Dates here

Müller-Licht 400289 LED E27 Pear 4W Warm White 3 Pieces High Efficiency

Order Code:

10-0026

Brand: Müller-Licht MPN: 400289 EAN-13: 4018412336149
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 11/01/2026

Manufactured by Müller-Licht, the Retro-Chic LED bulb is a pear-shaped, 4 W light that equals a traditional 40 W bulb. Its warm white glow creates an inviting atmosphere, making it ideal for home or café settings. This pack contains three monochrome LED bulbs, perfect for energy-efficient lighting solutions.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base E-27
Length 60mm
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour White
Height 106mm
Light bulbshape Pear shape
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Power 4W
Product lifespan approx 15000h
Radiation angle 360°
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot