Christmas Opening Hours and Delivery Dates here

Müller-Licht 27700029 Alio Push LED Plinth Light 0.18W Warm White

Order Code:

10-0017

Brand: Müller-Licht MPN: 27700029 EAN-13: 4018412345721
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

Müller-Licht Alio Push LED plinth lighting features a built-in LED with a 0.18 W output, providing a warm white illumination. This versatile light is ideal for cupboard, wardrobe, and kitchen lighting applications. Its compact design makes it a perfect choice for furniture and drawer lighting.
Type LED plinth lighting
Colour White
Power 0.18W
Voltage 4.5V
(Ø) 78cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 78 cm x 3.6 cm
Energy efficiency rating n.rel.
Height 3.6cm
IP Rating IP20
Light bulb included Yes
Luminous Flux 25lm
Material Acrylonitrile butadiene styrene
Misc Attribute Circular
Number of bulbs 3
Power supply (LOV) battery-powered
Protection Class III
Rating per bulb 0.06W
Total luminous flux 75lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot