Christmas Opening Hours and Delivery Dates here

Müller 24243 EA 26.11 Pro4 LED Dimmer 0.3W 8.6mm Dims LEDs 1piece

Order Code:

09-9946

Brand: Muller MPN: 24243 EAN-13: 4022709242433
Qty Unit Price (Ex VAT)
1+ £71.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The Muller EA 26.11 pro4 LED dimmer is a compact 0.3 W device with dimensions of 8.6 mm by 38 mm by 38 mm. It functions as a strip light controller, making it ideal for controlling LED lighting in various settings. Typical applications include adjusting the brightness of LED strip lights in residential or commercial environments.
Type LED dimmer
Colour White
Voltage 230V
Dimensions (L x W x H) 8.6 x 38 x 38 mm
Energy efficiency rating n.rel.
Height 38mm
Length 8.6mm
Max. operating voltage 230V
Misc Attribute EA 26.11 pro4
Power (max) P(TOT) 0.3W
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot