m-e modern-electronics 41400 Bell Receiver Illuminated Ring Socket Use

Order Code:

09-8748

Brand: m-e modern-electronics MPN: 41400 EAN-13: 4250109133420

Discontinued


The m-e modern-electronics 41400 Wireless door bell Receiver, also known as BELL-520 RX, features an easy-to-install design for additional doorbell needs. This wireless doorbell offers reliable performance and is ideal for both residential and commercial use. Its main attributes include a wide operating range and compatibility with other m-e modern-electronics products.
Type Wireless door bell
Adjustable volume Individually adjustable
Component Receiver
Depth 35mm
Dimensions (W x H x D) 76 x 98 x 35 mm
Factory colour White
Frequency 434 MHz
Height 98mm
Max. Range 500m
Tunes 16
Visual signalling Rin light
Width 76mm

Trustpilot