LyvEco 3639 Golf Ball LED Light Bulb Warm White 6W 470lm 2700K BC B22

Order Code:

55-9266

Brand: LyvEco MPN: 3639 EAN-13: 5050423025734

Discontinued


This 6W warm white golf ball type LED light bulb is a long-life, high efficiency replacement for incandescent light bulbs. The lamp has an A+ energy efficiency and also has very low power consumption. The recyclable packaging also enhances the eco-friendliness of this light.


  • BC Bayonet B22 fitting
  • Bright warm white (2700K) light
  • Long life 25,000 hours
  • 470lm
  • Energy saving
  • Highly efficient instant full light with no flicker
  • Very wide 220° beam angle
  • Two year guarantee
Type Bulb
Colour Warm white
Dimmable No
Operating Voltage 240V
Beam Angle 220°
Energy Rating A+
Equivalent Power 6W
Fitting B22
Luminosity 470lm
Rating 6W
Shape Golf ball

You may also like


Trustpilot