Lütze 490202 Connector M12 Angled 5-Pin A-coded Shielded Plug

Order Code:

09-7873

Brand: Lütze MPN: 490202 EAN-13: 4043961137985

Discontinued


The Lütze 490202 sensor/actuator connector features a right-angle design with five pins. It is ideal for connecting sensors and actuators in industrial automation systems. Durable and reliable, this connector enhances equipment connectivity and performance.
Type Sensor/actuator connector
Coding A
Colour Silver
Connection side A M12 plug, right angle
Connector Type Plug, right angle
Contact Material CuSn
IP Rating IP65/67
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute STWK5-M12 (C)-A FK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of Pins 5

Trustpilot