Lütze 490176 RJ45 Plug 8-Pin Full Metal Cat.6A Quick Connect AWG 24-22

Order Code:

09-7864

Brand: Lütze MPN: 490176 EAN-13: 4043961118922

Discontinued


Lütze's 490176 RJ45 connector is a straight plug with an 8-pin configuration. It supports Cat.6A T568B standards with AWG 26 wiring, ensuring high-speed data transmission. Typically used for network and telecommunications applications, this component offers reliable performance for various connectivity solutions.
Type RJ45 connector
Connection side A RJ45 plug
Connector Type Plug, straight
IP Rating IP20
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45-M 8pol. Cat.6A T568B AWG 26
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8

Trustpilot