Lütze 490174 RJ45 Plug 8 Pin Full Metal Quick Connect Cat.6A 1 Pc

Order Code:

09-7862

Brand: Lütze MPN: 490174 EAN-13: 4043961118908

Discontinued


Lütze 490174 is a straight RJ45 connector with 8 pins. Designed for Cat.6A T568B standards, it offers high-speed data transmission. It is typically used in networking and telecommunications applications.
Type RJ45 connector
Connection side A RJ45 plug
Connector Type Plug, straight
IP Rating IP20
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45-M 8pol. Cat.6A T568B
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8

Trustpilot