Lütze 490168 Sensor/Actuator Connector M12 Straight Shielded X-Coded

Order Code:

09-7861

Brand: Lütze MPN: 490168 EAN-13: 4043961115877

Discontinued


The Lütze 490168 sensor/actuator connector is a plug, straight type with 8 pins suitable for high-speed data transmission. This connector, identified as KUGK8-M12(C) 8pol. X-kod. Cat.6A, is ideal for industrial automation environments. It provides reliable connections for advanced sensors and actuators in complex systems.
Type Sensor/actuator connector
Coding X
Colour Silver
Connection side A M12 plug, straight
Connector Type Plug, straight
Contact Material CuSn
IP Rating IP65/67
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute KUGK8-M12(C) 8pol. X-kod. Cat.6A
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 24V
Number of Pins 8

Trustpilot