Lütze 490153 RJ45 Connector Right Angle 8 Pins Metal Housing Cat. 6A

Order Code:

09-7859

Brand: Lütze MPN: 490153 EAN-13: 4043961109098

Discontinued


The Lütze 490153 is a right angle RJ45 connector designed for Category 6A applications, featuring eight pins. This connector is suitable for T568B wiring and accommodates AWG26 cables. It is typically used in high-speed data and Ethernet networking environments.
Type RJ45 connector
Connection side A RJ45 plug
Connector Type Plug, right angle
IP Rating IP20
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45-MR 8pol. Cat.6A T568B AWG26
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8

Trustpilot