Lütze 490152 RJ45 Right Angle Plug 8-Pin Industrial Full Metal Housing

Order Code:

09-7858

Brand: Lütze MPN: 490152 EAN-13: 4043961109081

Discontinued


Lütze's 490152 RJ45 connector is a right-angle plug featuring 8 pins, compliant with Cat.6A T568A standards. This robust connector is ideal for high-speed data transmissions in industrial networking environments. Typical applications include use in automation and control systems where reliable connections are essential.
Type RJ45 connector
Connection side A RJ45 plug
Connector Type Plug, right angle
IP Rating IP20
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45-MR 8pol. Cat.6A T568A
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8

Trustpilot