Lütze 490151 RJ45 Connector 8-Pin Right Angle Cat. 6A Metal Housing

Order Code:

09-7857

Brand: Lütze MPN: 490151 EAN-13: 4043961109074

Discontinued


The Lütze 490151 RJ45 connector features a right-angle plug with 8 pins, suitable for high-speed Cat.6A networks. Designed for enhanced performance, it follows the T568B wiring standard, making it ideal for data communication applications. This connector is typically used in networking setups requiring reliable and secure connections.
Type RJ45 connector
Connection side A RJ45 plug
Connector Type Plug, right angle
IP Rating IP20
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute RJ45-MR 8pol. Cat.6A T568B
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 30V
Number of Pins 8

Trustpilot