Christmas Opening Hours and Delivery Dates here

Lütze 330088.0010 EMVRE H Latch Steel for DIN Rail 10 Pieces.

Order Code:

09-7834

Brand: Lütze MPN: 330088.0010 EAN-13: 4043961171200

Discontinued


The Lütze 330088.0010 steel plate latch is used for securing components. The Lütze 330088.0010 model includes ten grommets per package. It is typically utilised in applications requiring robust mechanical fastening.
Type Latch
Colour Steel
Length 18mm
Material Steel plate
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute EMVRE H 1, 1VPE=10

Trustpilot