Lumberg 13768 Automation Connector Right Angle 7/8 10m 4+PE Pins

Lumberg 13768 Automation Connector Right Angle 7/8" 10m 4+PE Pins

Order Code:

04-9294

Brand: Lumberg MPN: 13768 EAN-13: 2050006423837

Discontinued


Lumberg Automation manufactures the 13768 sensor/actuator connector featuring a 7/8" right-angle design with a 10.00 m cable length. It includes 4 pins plus PE, suitable for connecting sensors and actuators in industrial automation settings. This pre-fabricated connector is ideal for reliable and efficient installations in various automated systems.
Connector 1 7/8" socket, right angle
Connector 2 Cable, open end
Colour Orange
Length 10m
Type Sensor connector
Cable Diameter 6.80mm
Cross-section (sensor/actuator wiring) 0.50mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RKW 50-04/10 M
Nominal Current 9A
Seal type Screw-on
Thread Type 7/8"

Trustpilot