Lumberg 12842 Automation Sensor/Actuator Connector 7/8 10m 2+PE

Lumberg 12842 Automation Sensor/Actuator Connector 7/8" 10m 2+PE

Order Code:

04-9293

Brand: Lumberg MPN: 12842 EAN-13: 4064161286105

Discontinued


Lumberg Automation manufactures the 12842 sensor/actuator connector with a straight 7/8" design, measuring 10.00 metres in length. It features a pin configuration of 2+PE, ideal for reliable connections in industrial environments. Typically used for connecting sensors and actuators, it ensures robust performance in automation installations.
Connector 1 7/8" socket, straight
Connector 2 Cable, open end
Colour Orange
Length 10.00m
Type Sensor connector
Cable Diameter 7.20mm
Cross-section (sensor/actuator wiring) 0.75mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RK 30-01/10 M
Nominal Current 12A
Thread Type 7/8"

Trustpilot