Lumberg 12839 Sensor/Actuator Connector 7/8 Straight 10m 2-Pin

Image Representative of Range

Lumberg 12839 Sensor/Actuator Connector 7/8" Straight 10m 2-Pin

Order Code:

04-9292

Brand: Lumberg MPN: 12839 EAN-13: 2050006423547
Qty Unit Price (Ex VAT)
1+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Lumberg Automation's part 12839 is a prefabricated sensor/actuator connector with a 7/8-inch straight connector and a length of 10.00 metres. It features two pins and is suitable for efficient signal transmission in industrial automation systems. Ideal for integrating sensors and actuators, this component facilitates reliable connectivity in various automation environments.
Connector 1 7/8" socket, straight
Connector 2 Cable, open end
Colour Orange
Length 10.00m
Type Sensor connector
Cable Diameter 6.80mm
Cross-section (sensor/actuator wiring) 0.75mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RK 20-03/10 M
Nominal Current 12A
Seal type Screw-on
Thread Type 7/8"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot