Christmas Opening Hours and Delivery Dates here
Lumberg 11325-1 RKMWV Actuator-Sensor Line M8 Straight Orange

Lumberg 11325-1 RKMWV Actuator-Sensor Line M8 Straight Orange

Order Code:

12-4233

Brand: Lumberg MPN: 11325-1 EAN-13: 2050000830785

Discontinued


The Lumberg Automation 11325-1 RKMWV 3-06/5 M is an orange actuator-sensor connection line featuring a straight M8 connector. This pre-fabricated special connector is ideal for use in automation systems requiring reliable and efficient sensor and actuator communications. It's designed for industrial applications where a robust and durable connection is essential.
Connector 1 Cable, open end
Connector 2 M8 socket, right angle
Colour Orange
Length 5.00m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 3-06/5 M
Nominal Current 4A
Nominal Voltage 60V
Number of Pins 3
Seal type Screw-on
Temperature Range -40 - +90°C
Test voltage 1.5 kV/ 60 sec
Thread Type M8

Trustpilot