Lübbering A90101 RollProfi cable drum durable and new

Order Code:

19-2519

Brand: Lübbering MPN: A90101 EAN-13: 4251736300025
Qty Unit Price (Ex VAT)
1+ £365.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Lübbering A90101 embodies a robust and reliable design in the RollProfi cable drum series, ensuring durability and optimal performance in demanding environments. As an original component, the A90101 is constructed to handle substantial mechanical workloads, making it ideal for applications such as industrial automation, construction sites, and facilities requiring secure and efficient cable management solutions. Engineered to withstand diverse operational conditions, this cable drum is indispensable for engineers seeking a long-lasting solution for organised cable deployment and retraction while maintaining system integrity and reducing potential downtime.
Type Cable dispenser
Colour Multicolour
Content 1
Dimensions (L x W x H) 530 x 550 x 100 mm
Height 100mm
Length 530mm
Product Type Cable dispenser
Weight 7.5kg
Width 550mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot