LPRS ERIC9 Easyradio Transceiver Module eRic 868-928MHZ

Order Code:

43-0147

Brand: LPRS MPN: ERIC9
  • Country of Origin:
  • View All

Discontinued


This eRic9 easyRadio transceiver module 868/928MHZ from LPRS is an easyRadio Intelligent Controller (eRIC) radio transceiver module based on the Texas Instruments CC430F5137 "system-on-chip" device. The device provides an intelligent radio sub-system that combines a high performance RF transceiver, RF band pass filters (BPF), an MSP430 microcontroller, 32Kb flash memory, non-volatile flash storage, temperature sensor and a low drop voltage regulator.

The eRic9 operates on the international licence exempt Industrial, Scientific and Medical (ISM) radio bands, thus extending the proven easyRadio product line by offering a low cost RF transceiver intended for high volume applications. The compact form factor, surface mount packaging and external antenna connector simplify product design and manufacture and provide for flexible placement of the module within an end product.


  • Suitable for USA
  • Default ‘easyRadio' protocol embedded - Simple serial data in/data out user interface and configuration
  • ISM frequency bands - 915MHz (USA)
  • Radio approvals - Meets FCC (USA) requirements
  • Small 15 x 20 x 2.2mm surface mount device (SMD)
  • Low power operation capable - Battery powered application
  • eROS operating system and application partitions - Can eliminate need for external application processor
  • Configurable and programmable user I/O - Minimises external hardware requirements for custom applications
  • AES 128 bit data encryption - Secure communications
  • Built-in temperature sensor - Environment monitor
  • Manufacturer's part ERIC9

Questions

*Question functionality currently disabled
Monday, April 7, 2014 | Question by: Rapid Customer | Product code: 43-0147
Q. Hi, What transmission format do these radio use? Thanks
A. Hi Craig. Thank you for your question. These use a ISM frequency bands, please see the data sheet.

Trustpilot