LPRS AMRX-4-ER 433.92MHz AM Rx Module

Order Code:

43-0346

Brand: LPRS MPN: AMRX-4-ER

Discontinued


AM Receiver Module, 433.92MHz Frequency, 5V Supply Voltage, 10mA Supply Current, 150m (External), 30 to 40m (Internal) Sensing Range, 4800bps Data Rate, -103dBm Receive Sensitivity, High Performance Superhet Receiver with a Saw Front-end Filter for Greater Immunity to Interference, Improved Range and Greater System Reliability, Fast Time to Market, Instant Radio Link, Replaces Super Regen Receivers, which are Very Prone to Interference, Ideal for General-purpose Remote Controls with External Range of up to 60m, Battery Powered Applications
Frequency 433.92MHz
Height 15.4mm
Length 40mm
Type AM receiver
Width 6.5mm

Trustpilot