Christmas Opening Hours and Delivery Dates here

LPRS AM Transmitter Keyfob Easy Radio

Order Code:

43-0358

Brand: LPRS MPN: AMTX2B-4-ER

Discontinued


The LPRS AM Transmitter Keyfob Easy Radio incorporates the following features: 434MHz Frequency, 3 to 5V Supply Voltage, 12mA Supply Current, 10mW Output Power, 50m Sensing Range, 9600bps Data Rate, Configurable Software Built-in, Fast Time to Market; Instant Radio Link, Improved Range and Greater System Reliability, Frequency 433MHz Band, Continues to Work in the Presence of TETRA Signals, Available for use Anywhere in the EU, can be Duty Cycled for Lower Power Consumption, Compliant with R&TTE Directive for Europe
Frequency 434MHz
Height 14mm
Length 57.5mm
Type AM Transmitter Keyfob
Width 37.5mm

Trustpilot