Easter Opening Hours and Delivery Dates here

Logitech 960-001227 Rally 4k webcam 4096 x 2160 Pixel Stand Webcams Cameras

Order Code:

19-2482

Brand: Logitech MPN: 960-001227 EAN-13: 5099206079533
Qty Unit Price (Inc VAT)
1+ £1292.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/04/2026

Logitech 960-001227 is a sophisticated webcam designed for high-definition video communications, prominently known as the Rally model. This web camera offers an impressive resolution of 4096 x 2160 pixels, providing unparalleled 4K video clarity, making it suitable for a variety of professional applications including video conferencing, telepresence, and live streaming. With its high-quality image sensor and integrated stand, the Logitech Rally webcam is engineered to deliver superior image quality and frame rates, which are critical in environments such as corporate video calls, online lectures, and virtual meetings. Its compatibility with popular communication platforms like Skype ensures seamless integration into existing digital communication infrastructures. The Rally webcam is an essential tool for those requiring reliable and consistent high-resolution video capture for both professional and personal use.
Type 4k webcam
Base Yes
Colour Multicolour
Depth 15.2cm
Dimensions (L x W x H) 69 x 40 x 35 mm
Frames per second 60
Height 35mm
Interfaces USB
Length 69mm
Product Type 4k webcam
Video resolution 4096 x 2160 Pixel
Weight 2500kg
Width 40mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot