Easter Opening Hours and Delivery Dates here

Logitech 910-001793 M90 Mouse USB Optical Black 2 Buttons 1000 dpi

Order Code:

19-2401

Brand: Logitech MPN: 910-001793 EAN-13: 5099206021860
Qty Unit Price (Inc VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
780 in stock, despatched in 4 working days

Logitech 910-001793 is a USB optical mouse known as the M90, featuring a classic black design with two buttons and a 1000 dpi optical sensor. This computer mouse falls under the category of Keyboards & Mice and is characterised by its precise cursor control, making it suitable for a variety of engineering applications that require dependable input devices, such as computer-aided design (CAD), coding, or network configuration tasks. The M90 lacks the complexities of a cordless or wireless design, opting instead for a straightforward wired connection that assures uninterrupted performance and does not require recharging or battery replacements, thus making it ideal for environments where reliability and ease of maintenance are paramount.
Type Mouse
Colour Black
Charging Capacity (max.) 1W
Charging Capacity (min.) 1W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 42mm
Height 132mm
Interfaces USB
No. of keys / Buttons 2
Product Type Mouse
Sensor Resolution 1000dpi
Sensor Type Optical
Suitable For Windows®
Transfer Type USB
Weight 0.12
Width 87mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot