LogiLink WZ0015P Cable Tester for RJ11, RJ12, RJ45, BNC, PoE Detection

Order Code:

09-7659

Brand: LogiLink MPN: WZ0015P EAN-13: 4052792042498
Qty Unit Price (Inc VAT)
1+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

LogiLink manufactures the WZ0015P cable tester, which supports modular 8P8C, 6P6C, and 4P4C connectors like RJ11, RJ12, and RJ45. It is equipped with a PoE finder and punch-down tool for efficient network and telecom setups. This device is typically used for testing and maintaining patch cables and network cables in various telecommunications applications.
Type Cable tester
Display LED
Optical display Yes
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot