Easter Opening Hours and Delivery Dates here

LogiLink® WL0080 Wireless LAN USB 2.0 Micro Adapter 802.11n

Order Code:

49-0852

Brand: LogiLink MPN: WL0080 EAN-13: 4260113569221

Discontinued


This White Wireless LAN USB 2.0 Micro Adapter 300MBit from LogiLink® is one of the smallest micro adapters on the market and is compatible with IEEE 802.11n, 802.11g and IEEE 802.11b standards, plus a transmission speed up to 300Mbps. The adapter also supports Wi-Fi Protection Setup (WPS), QoS-WMM, WMM-PS and WMM-SA which WEP, WPA and WPA2.


  • Portable and small design
  • 2400-2483.5MHz frequency range
  • WiFi protected set up (WPS) button
  • USB 2.0 (USB 1.1 compatible)
  • Plug and Play
  • Realtek, LED for link/activity
  • Manufacturer's part WL0080
Connections USB 2.0
Data Rate 300 Mbits/s
Portable and small design
Radio technology 2.4GHz
USB Connection Yes
Wireless LAN Yes
WPS Hardware

Trustpilot