LogiLink® Wireless LAN USB 2.0 Micro Adapter 802.11n

Order Code:

49-0851

Brand: LogiLink MPN: WL0085 EAN-13: 4260113571767
  • Country of Origin:
  • View All

Discontinued


This Black Wireless LAN USB 2.0 Micro Adapter 802.11n from LogiLink® is the perfect solution for notebooks and PCs suffering with weak signals to a router or network, as this adapter with a swivel and detachable antenna helps improve the wireless link quality. The adapter also supports 64/128-bit WEP, WPA, WPA2 and WPS securities and has an excellent transfer data rate up to 150Mbps.


  • Compliance with IEEE 802.11n, 802.11g, 802.11b
  • 2400-2483.5MHz frequency range
  • USB 2.0 (USB 1.1 compatible)
  • LED for link/activity
  • WPS (WiFi Protected Setup) button
  • Manufacturer's part WL0085
Connections USB 2.0
Radio technology 2.4GHz
Transfer Rate 150Mbps
USB connection Yes
Wireless LAN Yes
WPS Hardware

Trustpilot